74LCX244MTCX in Reel by onsemi | VCX/LCX | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX244MTCX

74LCX Series 3.6 V Surface Mount Low Voltage Buffer/Line Driver - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
onsemi 74LCX244MTCX - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: VCX/LCX
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Supply Current: ±100mA
Propagation Delay: 7.8ns
Operating Temperature: -40°C to +85°C
Capacitance: 25pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 20
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74LCX244MTCX is a part of 74LCX244 Series Advanced 3.3 V CMOS 3 State Octal Bus Buffer.This device is designed for low voltage applications with capability of interfacing to a 5 V signal environment

The LCX244 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Features:

  • 5 V tolerant inputs and outputs
  • 2.3 V-3.6 V VCC specifications provided
  • 6.5 ns tPD max (VCC = 3.3 V), 10 µA ICC max
  • Power down high impedance inputs and outputs
  • Supports live insertion/withdrawal 
  • ±24 mA output drive (VCC = 3.0 V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500 mA
  • ESD performance
    • Human body model 2000 V
    • Machine model 200 V
  • Leadless DQFN Pb-Free package

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Consumer Appliances
Read More...
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$537.50
USD
Quantity
Unit Price
2,500
$0.215
5,000
$0.21
12,500+
$0.205
Product Variant Information section