
Manufacturer Part #
74LCX244MTCX
74LCX Series 3.6 V Surface Mount Low Voltage Buffer/Line Driver - TSSOP-20
Product Specification Section
onsemi 74LCX244MTCX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 74LCX244MTCX - Technical Attributes
Attributes Table
Logic Circuit: | Buffer/Line Driver |
Family: | VCX/LCX |
No of Functions / Channels: | 2 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2V to 3.6V |
Supply Current: | ±100mA |
Propagation Delay: | 7.8ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 25pF |
No of Inputs: | 8 |
No of Outputs: | Eight |
High Level Output Current: | -24mA |
Low Level Output Current: | 24mA |
No of Pins: | 20 |
Quiescent Current: | 10µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
15,000
USA:
15,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.21
7,500
$0.205
12,500+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount