Manufacturer Part #
74LV164D,118
74LV Series 3.3 V 8 Bit Serial In/Parallel Out Shift Register - SOIC14
Product Specification Section
Nexperia 74LV164D,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LV164D,118 - Technical Attributes
Attributes Table
Logic Circuit: | Register |
Family: | LV/U/X/XT |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 1V to 5.5V |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LV164D,118 is a low-voltage Silicon Gate CMOS device and is compatible with 74HC164 and 74HCT164, and it is an edge-triggered shift register with serial data entry.
Product Features:- Wide operating voltage: 1.0 V to 5.5 V
- Optimized for low-voltage applications: 1.0 V to 3.6 V
- Accepts TTL input levels between:
- VCC = 2.7 V and VCC = 3.6 V
- Typical VOLP (output ground bounce):
- < 0.8 V at VCC = 3.3 V and Tamb = 25 Cel
- Typical VOHV (output VOH undershoot):
- > 2 V at VCC = 3.3 V and Tamb = 25 Cel
- Gated serial data inputs
- Asynchronous master reset
- ESD protection:
- HBM EIA/JESD22-A114-B exceeds 2000 V
- MM EIA/JESD22-A115-A exceeds 200 V.
- Specified from -40 Cel to +80Cel and from -40 Cel to +125 Cel.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.106
5,000
$0.105
7,500
$0.104
12,500+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount