text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC04DR2G

74AC Series 2 to 6 V 24 mA Hex Inverter - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
onsemi MC74AC04DR2G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: C/AC
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74AC04DR2G is a hex inverter with a quiescent current of 4 µA and a input capacitance of 4.5 pF, available in SOIC-14 package.

Features:

  • Outputs Source/Sink 24 mA
  • ACT04 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
562,500
Germany (Online Only):
562,500
535,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$325.00
USD
Quantity
Unit Price
2,500
$0.13
5,000
$0.129
7,500
$0.128
10,000
$0.127
12,500+
$0.125
Product Variant Information section