Manufacturer Part #
74CBTLV3257PW,118
74CBTLV Series 3.6 V 60 Ohm 4 Channel Surface Mount Mux/Demux - TSSOP-16
Product Specification Section
Nexperia 74CBTLV3257PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74CBTLV3257PW,118 - Technical Attributes
Attributes Table
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Features & Applications
The 74CBTLV3257PW,118 is a quad 1-of-2 high-speed multiplexer/demultiplexer. Its core supply voltage ranges from 2.3 to 3.6 V, fully specified for partial power-down applications.
Features:
- Supply voltage range from 2.3 V to 3.6 V
- High noise immunity
- 5 Ω switch connection between two ports
- Rail to rail switching on data I/O ports
- CMOS low power consumption
- Latch-up performance exceeds 250 mA per JESD78B Class I level A
- IOFF circuitry provides partial Power-down mode operation
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.163
5,000
$0.161
7,500
$0.159
12,500+
$0.156
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount