74CBTLV3257PW,118 in Reel by Nexperia | C/AC | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74CBTLV3257PW,118

74CBTLV Series 3.6 V 60 Ohm 4 Channel Surface Mount Mux/Demux - TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Nexperia 74CBTLV3257PW,118 - Technical Attributes
Attributes Table
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The 74CBTLV3257PW,118 is a quad 1-of-2 high-speed multiplexer/demultiplexer. Its core supply voltage ranges from 2.3 to 3.6 V, fully specified for partial power-down applications.

Features:

  • Supply voltage range from 2.3 V to 3.6 V
  • High noise immunity
  • 5 Ω switch connection between two ports
  • Rail to rail switching on data I/O ports
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA per JESD78B Class I level A
  • IOFF circuitry provides partial Power-down mode operation
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

 

Read More...
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$407.50
USD
Quantity
Unit Price
2,500
$0.163
5,000
$0.161
7,500
$0.159
12,500+
$0.156
Product Variant Information section