
Manufacturer Part #
74AVCH4T245GU,115
74AVCH Series 3.6 V 3-State 4-Bit Dual Supply Translating Transceiver - XQFN-16
Product Specification Section
Nexperia 74AVCH4T245GU,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74AVCH4T245GU,115 - Technical Attributes
Attributes Table
Logic Circuit: | Transceiver |
Family: | A/LVC/H |
No of Functions / Channels: | 4 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 0.8V to 3.6V |
Power Dissipation: | 250mW |
Propagation Delay: | 12ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 1pF |
No of Inputs: | 4 |
No of Outputs: | Quad |
High Level Output Current: | -12mA |
Low Level Output Current: | 12mA |
No of Pins: | 16 |
Quiescent Current: | 65µA |
Moisture Sensitivity Level: | 1 |
Package Style: | XQFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
XQFN-16
Mounting Method:
Surface Mount