Manufacturer Part #
MC74ACT04DTR2G
IC INVERTER HEX TTL 14-TSSOP
Product Specification Section
onsemi MC74ACT04DTR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74ACT04DTR2G - Technical Attributes
Attributes Table
Logic Circuit: | Inverter |
Family: | ACT/Q |
No of Functions / Channels: | 6 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Power Dissipation: | 382mW |
Propagation Delay: | 8.5ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 4.5pF |
No of Inputs: | 6 |
No of Outputs: | Six |
High Level Output Current: | -24mA |
Low Level Output Current: | 24mA |
No of Pins: | 14 |
Quiescent Current: | 4µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
2,500
$0.148
5,000
$0.145
10,000
$0.142
12,500
$0.142
37,500+
$0.136
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount