MC74ACT04DTR2G in Reel by onsemi | ACT | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT04DTR2G

IC INVERTER HEX TTL 14-TSSOP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
onsemi MC74ACT04DTR2G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: ACT/Q
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 382mW
Propagation Delay: 8.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 4.5pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$335.00
USD
Quantity
Unit Price
2,500
$0.134
5,000
$0.132
7,500
$0.131
12,500
$0.13
25,000+
$0.128
Product Variant Information section