Manufacturer Part #
74ABT125D,623
74ABT Series 5.5 V SMT High Performance BiCMOS 3-State Quad Buffer - SOIC-14
Product Specification Section
Nexperia 74ABT125D,623 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74ABT125D,623 - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
Family: | ABT |
No of Functions / Channels: | 4 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 4.5V to 5.5V |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The 74ABT125D high-performance BiCMOS device combines low static and dynamic power dissipation with high speed and high output drive.
The 74ABT125 device is a quad buffer that is ideal for driving bus lines. The device features four Output Enables (1OE, 2OE, 3OE, 4OE), each controlling one of the 3-state outputs.
Features:
- Quad bus interface
- 3-state buffers
- Live insertion and extraction permitted
- Output capability: HIGH -32 mA; LOW +64 mA
- Power-up 3-state
- Inputs are disabled during 3-state mode
- Latch-up protection exceeds 500 mA per JESD78 class II level A
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.185
5,000
$0.182
7,500
$0.181
10,000+
$0.179
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount