text.skipToContent text.skipToNavigation

Manufacturer Part #

74ABT04D,118

74ABT Series 5.5 V 6 Element Surface Mount Hex Inverter - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74ABT04D,118 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: ABT
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$925.00
USD
Quantity
Unit Price
1
$0.445
15
$0.415
75
$0.40
250
$0.39
1,250+
$0.37
Product Variant Information section