Manufacturer Part #
74LVTH16245BDGG,11
74LVTH Series 2.7 to 3.6 V Surface Mount 3-State 16-Bit Transceiver - TSSOP-48
Product Specification Section
Nexperia 74LVTH16245BDGG,11 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVTH16245BDGG,11 - Technical Attributes
Attributes Table
Logic Circuit: | Transceiver |
Family: | A/LVT/C/H |
No of Functions / Channels: | 16 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2.7V to 3.6V |
Package Style: | TSSOP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.385
4,000
$0.38
8,000
$0.375
10,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TSSOP-48
Mounting Method:
Surface Mount