text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVTH16245BDGG,11

74LVTH Series 2.7 to 3.6 V Surface Mount 3-State 16-Bit Transceiver - TSSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia 74LVTH16245BDGG,11 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVT/C/H
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$1,420.00
USD
Quantity
Unit Price
2,000
$0.365
4,000+
$0.355