Manufacturer Part #
74LV74D,118
74LV Series 5.5 V Dual D Type Flip Flop Positive Edge Trigger - SOIC-14
Product Specification Section
Nexperia 74LV74D,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LV74D,118 - Technical Attributes
Attributes Table
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LV74D is a low-voltage Si-gate CMOS device and is pin and function compatible with 74HC/HCT74.
The 74LV74 is a dual positive edge triggered, D-type flip-flop with individual data (D) inputs, clock (CP) inputs, set (SD) and (RD) inputs; also complementary Q and Q outputs.
Features:
- Wide operating voltage: 1.0 to 5.5 V
- Optimized for Low Voltage applications: 1.0 to 3.6 V
- Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
- Typical VOLP (output ground bounce) < 0.8 V @ VCC = 3.3 VTamb = 25°C
- Typical VOHV (output V OH undershoot) > 2 V @ VCC = 3.3 VTamb = 25°C
- Output capability: standard
- ICC category: flip-flops
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.109
5,000
$0.107
7,500
$0.106
12,500+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount