74LV74D,118 in Reel by Nexperia | A/LVT | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV74D,118

74LV Series 5.5 V Dual D Type Flip Flop Positive Edge Trigger - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LV74D,118 - Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74LV74D is a low-voltage Si-gate CMOS device and is pin and function compatible with 74HC/HCT74.

The 74LV74 is a dual positive edge triggered, D-type flip-flop with individual data (D) inputs, clock (CP) inputs, set (SD) and (RD) inputs; also complementary Q and Q outputs.

Features:

  • Wide operating voltage: 1.0 to 5.5 V
  • Optimized for Low Voltage applications: 1.0 to 3.6 V
  • Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
  • Typical VOLP (output ground bounce) < 0.8 V @ VCC = 3.3 VTamb = 25°C
  • Typical VOHV (output V OH undershoot) > 2 V @ VCC = 3.3 VTamb = 25°C
  • Output capability: standard
  • ICC category: flip-flops

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$832.50
USD
Quantity
Unit Price
2,500
$0.112
5,000
$0.111
10,000
$0.109
37,500+
$0.106
Product Variant Information section