Manufacturer Part #
74LV595PW,118
74LV Series 3 V 8-Bit Serial-In/Serial-Out/Parallel-Out Shift Register -TSSOP-16
Product Specification Section
Nexperia 74LV595PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LV595PW,118 - Technical Attributes
Attributes Table
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LV595PW,118 is a 8-bit serial-in/serial-out or parallel-out shift register with 3-state ouput. Its core supply voltage ranges from 1.0 to 3.6 V.
Features:
- Optimized for low voltage applications: 1.0 V to 3.6 V
- Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
- Typical output ground bounce < 0.8 V at VCC = 3.3 V and Tamb = 25 °C
- Typical HIGH-level output voltage (VOH) undershoot: > 2 V at VCC = 3.3 V and Tamb = 25 °C
- Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel
- Has a shift register with direct clear
- Multiple package options
- Output capability:
- Parallel outputs; bus driver
- serial output; standard
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
Applications:
- Serial-to-parallel data conversion
- Remote control holding register
Pricing Section
Global Stock:
27,500
Germany (Online Only):
27,500
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.139
5,000
$0.138
7,500
$0.137
10,000
$0.136
12,500+
$0.134
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount