74LV595PW,118 in Reel by Nexperia | A/LVT | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV595PW,118

74LV Series 3 V 8-Bit Serial-In/Serial-Out/Parallel-Out Shift Register -TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Nexperia 74LV595PW,118 - Technical Attributes
Attributes Table
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The 74LV595PW,118 is a 8-bit serial-in/serial-out or parallel-out shift register with 3-state ouput. Its core supply voltage ranges from 1.0 to 3.6 V.

Features:

  • Optimized for low voltage applications: 1.0 V to 3.6 V
  • Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
  • Typical output ground bounce < 0.8 V at VCC = 3.3 V and Tamb = 25 °C
  • Typical HIGH-level output voltage (VOH) undershoot: > 2 V at VCC = 3.3 V and Tamb = 25 °C
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel
  • Has a shift register with direct clear
  • Multiple package options
  • Output capability:
    • Parallel outputs; bus driver
    • serial output; standard
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V

Applications:

  • Serial-to-parallel data conversion
  • Remote control holding register

Read More...
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.00
USD
Quantity
Unit Price
2,500
$0.148
5,000
$0.146
7,500
$0.145
12,500
$0.144
25,000+
$0.141
Product Variant Information section