Manufacturer Part #
74LV4053PW,118
Triple single-pole double-throw analog switch
Product Specification Section
Nexperia 74LV4053PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LV4053PW,118 - Technical Attributes
Attributes Table
Logic Circuit: | Switch |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 3 |
Supply Voltage-Nom: | 1V to 6V |
Power Dissipation: | 0.5W |
Propagation Delay: | 3ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3.5pF |
No of Inputs: | 6 |
No of Outputs: | Triple |
No of Pins: | 16 |
Quiescent Current: | 80µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
Germany (Online Only):
7,500
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.107
5,000
$0.104
7,500
$0.102
10,000
$0.101
12,500+
$0.0975
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount