74LV4053PW,118 in Reel by Nexperia | A/LVT | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV4053PW,118

Triple single-pole double-throw analog switch

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LV4053PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Switch
Family: A/LVC/E/H/U
No of Functions / Channels: 3
Supply Voltage-Nom: 1V to 6V
Power Dissipation: 0.5W
Propagation Delay: 3ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 6
No of Outputs: Triple
No of Pins: 16
Quiescent Current: 80µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$748.50
USD
Quantity
Unit Price
2,500
$0.102
5,000
$0.0998
10,000
$0.0981
12,500
$0.0976
37,500+
$0.0944
Product Variant Information section