Manufacturer Part #
74LV4052PW,118
74LV Series 3.3 V Dual 4-Channel Analog Multiplexer/Demultiplexer - TSSOP-16
Product Specification Section
Nexperia 74LV4052PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LV4052PW,118 - Technical Attributes
Attributes Table
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HCU04 is high-speed Si-gate CMOS devices and is pin compatible with low power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7A. The 74HCU04 is a general purpose hex inverter. Each of the six inverters is a single stage.
Features:
- Optimized for low voltage applications: 1.0 to 6.0 V
- Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
- Low typ "ON" resistance:
- 60 Ohm at VCC - VEE = 4.5 V
- 90 Ohm at VCC - VEE = 3.0 V
- 145 Ohm at VCC - VEE = 2.0 V
- Logic level translation: to enable 3 V logic to communicate with ± 3 V analog signals
- Typical "break before make" built in
- Analog/Digital multiplexing and demultiplexing
- Signal gating
- Output capability: non-standard
- I CC category: MSI
Pricing Section
Global Stock:
22,500
Germany (Online Only):
22,500
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.112
5,000
$0.11
7,500
$0.109
10,000
$0.108
12,500+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount