74LV4052PW,118 in Reel by Nexperia | A/LVT | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV4052PW,118

74LV Series 3.3 V Dual 4-Channel Analog Multiplexer/Demultiplexer - TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LV4052PW,118 - Technical Attributes
Attributes Table
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The 74HCU04 is high-speed Si-gate CMOS devices and is pin compatible with low power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7A. The 74HCU04 is a general purpose hex inverter. Each of the six inverters is a single stage.

Features:

  • Optimized for low voltage applications: 1.0 to 6.0 V
  • Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
  • Low typ "ON" resistance:
    • 60 Ohm at VCC - VEE = 4.5 V
    • 90 Ohm at VCC - VEE = 3.0 V
    • 145 Ohm at VCC - VEE = 2.0 V
  • Logic level translation: to enable 3 V logic to communicate with ± 3 V analog signals
  • Typical "break before make" built in
  • Analog/Digital multiplexing and demultiplexing
  • Signal gating
  • Output capability: non-standard
  • I CC category: MSI

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$862.50
USD
Quantity
Unit Price
2,500
$0.117
5,000
$0.115
10,000
$0.114
37,500+
$0.111
Product Variant Information section