text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G57GV,125

74LVC Series 5.5 V Low-Power Configurable Multiple Function Gate - SC-74A

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC1G57GV,125 - Technical Attributes
Attributes Table
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

The 74LVC1G57GV,125 is a Low-power configurable multiple function gate. It can be driven from either 3.3 V or 5 V ,fully specified for partial power-down applications.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant inputs for interfacing with 5 V logic
  • High noise immunity
  • 24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • Multiple package options
  • Specified from -40°C to +85°C and from -40°C to +125°C

Applications:

  • Industrial
  • Automotive

View the 74LVC1G57 series of multiple function gate

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$846.30
USD
Quantity
Unit Price
3,000
$0.0419
6,000
$0.0412
12,000
$0.0405
15,000
$0.0403
45,000+
$0.039
Product Variant Information section