Manufacturer Part #
74LVC1G57GV,125
74LVC Series 5.5 V Low-Power Configurable Multiple Function Gate - SC-74A
Product Specification Section
Nexperia 74LVC1G57GV,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC1G57GV,125 - Technical Attributes
Attributes Table
Package Style: | SC-74 (TSOP-6) |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVC1G57GV,125 is a Low-power configurable multiple function gate. It can be driven from either 3.3 V or 5 V ,fully specified for partial power-down applications.
Features:
- Wide supply voltage range from 1.65 V to 5.5 V
- 5 V tolerant inputs for interfacing with 5 V logic
- High noise immunity
- 24 mA output drive (VCC = 3.0 V)
- CMOS low power consumption
- Latch-up performance exceeds 250 mA
- Direct interface with TTL levels
- Inputs accept voltages up to 5 V
- Multiple package options
- Specified from -40°C to +85°C and from -40°C to +125°C
Applications:
- Industrial
- Automotive
View the 74LVC1G57 series of multiple function gate
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0419
6,000
$0.0412
12,000
$0.0405
15,000
$0.0403
45,000+
$0.039
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount