
Manufacturer Part #
74LVC1G3157GW,125
74LVC Series 5.5 V 2-Channel Analog Multiplexer/Demultiplexer - SC-88
Product Specification Section
Nexperia 74LVC1G3157GW,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC1G3157GW,125 - Technical Attributes
Attributes Table
Logic Circuit: | Mux/Demux |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 2 |
Supply Voltage-Nom: | 1.65|5.5V |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0394
6,000
$0.0387
12,000
$0.0381
15,000
$0.0379
45,000+
$0.0367
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount