text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G3157GN,132

74LVC Series 5.5 V 2 Channel Analog Multiplexer / Demultiplexer - XSON-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC1G3157GN,132 - Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 5.5|V
Package Style:  XSON-6
Mounting Method: Surface Mount
Features & Applications

The 74LVC1G3157GN,132 is a 2-channel analog MUX/DEMUX with a common output enable. It can be driven from either 3.3 V or 5 V, fully specified for partial power-down applications.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • Very low ON resistance:
    • 7.5 Ω (typical) at VCC = 2.7 V
    • 6.5 Ω (typical) at VCC = 3.3 V
    • 6 Ω (typical) at VCC = 5 V
  • Switch current capability of 32 mA
  • Break-before-make switching
  • High noise immunity
  • CMOS low power consumption
  • TTL interface compatibility at 3.3 V
  • Latch-up performance meets requirements of JESD 78 Class I
  • Control input accepts voltages up to 5.5 V
  • Multiple package options
  • Specified from -40°C to +85°C and from -40°C to +125°C

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,041.00
USD
Quantity
Unit Price
10,000+
$0.1041
Product Variant Information section