Manufacturer Part #
74LVC1G11DW-7
Three Input Single Circuit 1.65 - 5.5 V 32 mA Positive AND Gate - SOT-363
Product Specification Section
Diodes Incorporated 74LVC1G11DW-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74LVC1G11DW-7 - Technical Attributes
Attributes Table
Logic Circuit: | AND Gate |
Family: | A/LVC/H |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 1.65|5.5V |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0248
9,000
$0.0242
30,000
$0.0236
60,000
$0.0233
120,000+
$0.0226
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount