text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G11DW-7

Three Input Single Circuit 1.65 - 5.5 V 32 mA Positive AND Gate - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Diodes Incorporated 74LVC1G11DW-7 - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: A/LVC/H
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65|5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
Germany (Online Only):
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.60
USD
Quantity
Web Price
3,000
$0.0322
9,000
$0.031
15,000
$0.0305
45,000
$0.0293
75,000+
$0.0283
Product Variant Information section