Manufacturer Part #
74LVC125AD,118
74LVC Series 3.6 V Surface Mount 3-State Quad Buffer/Line Driver - SOIC-14
Product Specification Section
Nexperia 74LVC125AD,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC125AD,118 - Technical Attributes
Attributes Table
Logic Circuit: | Buffer/Line Driver |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 4 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 3.6V |
Supply Current: | 100mA |
Power Dissipation: | 500mW |
Propagation Delay: | 12.8ns |
Operating Temperature: | -40°C to +125°C |
No of Inputs: | 4 |
No of Outputs: | Quad |
High Level Output Current: | -24mA |
Low Level Output Current: | 24mA |
No of Pins: | 14 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVC125AD,118 is a Quad non-inverting buffer/line driver with 3-state outputs.Its core supply voltage ranges from 2.3 V to 3.6 V.
Features:
- 5 V tolerant inputs/outputs for interfacing with 5 V logic
- Wide supply voltage range from 2.3 to 3.6 V
- CMOS low power consumption
- Direct interface with TTL levels
- Complies with JEDEC standard no. 8-1A
- ESD protection:
- HBM EIA/JESD22-A114-A exceeds 2000 V
- MM EIA/JESD22-A115-A exceeds 200 V
- Specified from −40 °C to +85 °C and −40 °C to +125 °C
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
45,000
Germany (Online Only):
45,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0776
5,000
$0.0763
7,500
$0.0755
10,000
$0.0749
12,500+
$0.0731
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount