Manufacturer Part #
74LVC125ABQ,115
74LVC Series 3.6 V 3-State Surface Mount Quad Buffer/Line Driver - DHVQFN-14
Product Specification Section
Nexperia 74LVC125ABQ,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC125ABQ,115 - Technical Attributes
Attributes Table
Logic Circuit: | Buffer/Line Driver |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 4 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 1.2|3.6V |
Package Style: | DHVQFN-14 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVC125ABQ is a high-performance, low-power, low-voltage, Si-gate CMOS device, superior to most advanced CMOS compatible TTL families. Inputs can be driven from either 3.3 or 5 V devices. In 3-state operation, outputs can handle 5 V.
The 74LVC125A consists of four non-inverting buffers/line drivers with 3-state outputs (nY) which are controlled by the output enable input (nOE). A HIGH at nOE causes the outputs to assume a high-impedance OFF-state.
Features:
- 5 V tolerant inputs/outputs for interfacing with 5 V logic
- Wide supply voltage range from 1.2 to 3.6 V
- CMOS low power consumption
- Direct interface with TTL levels
- Inputs accept voltages up to 5.5 V
- Complies with JEDEC standard no. 8-1A
- ESD protection:
- HBM EIA/JESD22-A114-A exceeds 2000 V
- MM EIA/JESD22-A115-A exceeds 200 V
- Specified from -40 to +85 Cel and -40 to +125 Cel
Pricing Section
Global Stock:
242
Germany (Online Only):
242
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.385
15
$0.31
75
$0.265
300
$0.225
1,500+
$0.181
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
DHVQFN-14
Mounting Method:
Surface Mount