text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC07APW,118

74LVC Series 5.5 V Surface Mount Hex Buffer with Open-Drain Outputs - TSSOP-14

Product Specification Section
Nexperia 74LVC07APW,118 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/LVC/E/H/U
No of Functions / Channels: 6
Output Characteristics: O-DRN
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.5W
Propagation Delay: 1.6ns
Operating Temperature: -40°C to +125°C
Capacitance: 5pF
No of Inputs: 6
No of Outputs: Six
Low Level Output Current: 32mA
No of Pins: 14
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74LVC07APW is a high-performance, low-power, low-voltage, Si-gate CMOS device, superior to most advanced CMOS compatible TTL families. Inputs can be driven from either 3.3 or 5 V devices. This feature allows the use of these devices as translators in a mixed 3.3 to 5 V environment. The 74LVC07A provides six non-inverting buffers.

Features:

  • 5 V tolerant inputs and outputs (open drain) for interfacing with 5 V logic
  • Wide supply voltage range from 1.65 to 5.5 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V

 

Pricing Section
Global Stock:
85,000
Germany (Online Only):
85,000
197,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.75
USD
Quantity
Unit Price
2,500
$0.0695
5,000
$0.0683
7,500
$0.0676
12,500
$0.0668
25,000+
$0.065