text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC07AD,118

74LVC Series 5.5 V SMT Hex Buffer with Open-Drain Outputs - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
Nexperia 74LVC07AD,118 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/LVC/E/H/U
No of Functions / Channels: 6
Output Characteristics: O-DRN
Supply Voltage-Nom: 1.65|5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74LVC07AD is a high-performance, low-power, low-voltage, Si-gate CMOS device, superior to most advanced CMOS compatible TTL families. Inputs can be driven from either 3.3 or 5 V devices. This feature allows the use of these devices as translators in a mixed 3.3 to 5 V environment. The 74LVC07A provides six non-inverting buffers.

Features:

  • 5 V tolerant inputs and outputs (open drain) for interfacing with 5 V logic
  • Wide supply voltage range from 1.65 to 5.5 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V

 

 

Pricing Section
Global Stock:
40,000
Germany (Online Only):
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$160.00
USD
Quantity
Unit Price
2,500
$0.064
5,000
$0.0629
7,500
$0.0622
12,500
$0.0615
25,000+
$0.0598
Product Variant Information section