text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC00APW,118

74LVC Series 3.6 V Surface Mount Quad 2-Input NAND Gate - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Nexperia 74LVC00APW,118 - Technical Attributes
Attributes Table
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74LVC00APW is a high-performance, low-power, low-voltage, Si-gate CMOS device, superior to most advanced CMOS compatible TTL families.

Inputs can be driven from either 3.3 or 5 V devices. This feature allows the use of these devices as translators in a mixed 3.3 and 5 V environment. Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall times.

Features:

  • 5 V tolerant inputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 to 3.6 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5.5 V
  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 to +85 Cel and -40 to +125 Cel

Pricing Section
Global Stock:
452,500
Germany (Online Only):
452,500
585,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$170.25
USD
Quantity
Unit Price
2,500
$0.0681
5,000
$0.0669
7,500
$0.0663
12,500
$0.0654
25,000+
$0.0637
Product Variant Information section