Manufacturer Part #
74LVC00AD,118
74LVC Series 3.6V Surface Mount Quad 2-Input NAND Gate - SOIC-14
Product Specification Section
Nexperia 74LVC00AD,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC00AD,118 - Technical Attributes
Attributes Table
Logic Circuit: | NAND Gate |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 2.7|3.6V |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVC00AD is a high-performance, low-power, low-voltage, Si-gate CMOS device, superior to most advanced CMOS compatible TTL families.
Inputs can be driven from either 3.3 or 5 V devices. This feature allows the use of these devices as translators in a mixed 3.3 and 5 V environment. Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall times.
Features:
- 5 V tolerant inputs for interfacing with 5 V logic
- Wide supply voltage range from 1.2 to 3.6 V
- CMOS low power consumption
- Direct interface with TTL levels
- Inputs accept voltages up to 5.5 V
- Complies with JEDEC standard no. 8-1A
- ESD protection:
- HBM EIA/JESD22-A114-A exceeds 2000 V
- MM EIA/JESD22-A115-A exceeds 200 V
- Specified from -40 to +85 Cel and -40 to +125 Cel
Pricing Section
Global Stock:
32,500
Germany (Online Only):
32,500
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0651
5,000
$0.0639
7,500
$0.0633
12,500
$0.0625
25,000+
$0.0608
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount