Manufacturer Part #
MC74HC74ADR2G
74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - SOIC-14
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-14N Mounting Method:Surface Mount | ||||||||||
Date Code: | 2340 |
Product Specification Section
onsemi MC74HC74ADR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74HC74ADR2G - Technical Attributes
Attributes Table
Logic Circuit: | D-Type, Flip Flop IC |
Family: | A/HC/T/U |
No of Functions / Channels: | 2 |
Output Characteristics: | Differential |
Supply Voltage-Nom: | 2V to 6V |
No of Inputs: | 2 |
Package Style: | SOIC-14N |
Mounting Method: | Surface Mount |
Features & Applications
The MC74HC74ADR2G is a dual D flip-flop with set, reset and clock inputs, available in a SOIC-14 package.
Features:
- Output Drive Capability: 10 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1.0 µA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance with the JEDEC Standard No. 7.0 A Requirements
- Chip Complexity: 128 FETs or 32 Equivalent Gates
- These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Pricing Section
Global Stock:
20,000
USA:
5,000
Germany (Online Only):
15,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.145
5,000
$0.143
7,500
$0.142
12,500
$0.141
25,000+
$0.138
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.145 / Stock: 7,500 Qty: 2,500+$0.145 Stock: 7,500
- Reel Qty: 2,500+ / Unit Price: $0.141 / Stock: 10,000 Qty: 2,500+$0.141 Stock: 10,000
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.145 / Stock: 20,000 Qty: 2,500+$0.145 Stock: 20,000
- Reel Qty: 2,500+ / Unit Price: $0.145 / Stock: 32,500 Qty: 2,500+$0.145 Stock: 32,500
Package Qty:
2500 per Reel
Package Style:
SOIC-14N
Mounting Method:
Surface Mount