
Manufacturer Part #
MC74HC74ADR2G
74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - SOIC-14
Product Specification Section
onsemi MC74HC74ADR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74HC74ADR2G - Technical Attributes
Attributes Table
Logic Circuit: | D-Type, Flip Flop IC |
Family: | A/HC/T/U |
No of Functions / Channels: | 2 |
Output Characteristics: | Differential |
Supply Voltage-Nom: | 2V to 6V |
No of Inputs: | 2 |
Package Style: | SOIC-14N |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
2,500
$0.132
5,000
$0.13
7,500
$0.129
12,500
$0.128
25,000+
$0.126
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.132 / Stock: 7,500 Qty: 2,500+$0.132 Stock: 7,500
- Reel Qty: 7,500+ / Unit Price: $0.132 / Stock: 0 Qty: 2,500+$0.132 Stock: 0
- Reel Qty: 7,500+ / Unit Price: $0.132 / Stock: 0 Qty: 2,500+$0.132 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.132 / Stock: 40,000 Qty: 2,500+$0.132 Stock: 40,000
Package Qty:
2500 per Reel
Package Style:
SOIC-14N
Mounting Method:
Surface Mount