Manufacturer Part #
MC74HC138ADR2G
74HC Series 2 to 6 V CMOS 1-of-8 Decoder/Demultiplexer - SOIC-16
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi MC74HC138ADR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74HC138ADR2G - Technical Attributes
Attributes Table
Logic Circuit: | Decoder/Demux |
Family: | A/HC/T/U |
No of Functions / Channels: | 2 |
Supply Voltage-Nom: | 2V to 6V |
No of Inputs: | 3 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The MC74HC138A is identical in pinout to the LS138. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs. The HC138A decodes a three bit Address to one of eight active low outputs. This device features three Chip Select inputs, two active low and one active high to facilitate the demultiplexing, cascading, and chip selecting functions. The demultiplexing function is accomplished by using the Address inputs to select the desired device output; one of the Chip Selects is used as a data input while the other Chip Selects are held in their active states.
Features:
- Output Drive Capability: 10 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1.0 µA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance with the Requirements Defined by JEDEC Standard No. 7A
- Chip Complexity: 100 FETs or 29 Equivalent Gates
- Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.0508
7,500
$0.0495
12,500
$0.0489
37,500
$0.0477
62,500+
$0.0467
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.0585 / Stock: 35,000 Qty: 2,500+$0.0585 Stock: 35,000
- ReelSelected Variant Qty: 7,500+ / Unit Price: $0.0508 / Stock: 0 Qty: 2,500+$0.0508 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0585 / Stock: 10,000 Qty: 2,500+$0.0585 Stock: 10,000
- Reel Qty: 2,500+ / Unit Price: $0.0537 / Stock: 20,000 Qty: 2,500+$0.0537 Stock: 20,000
- Reel Qty: 7,500+ / Unit Price: $0.0508 / Stock: 0 Qty: 2,500+$0.0508 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount