Manufacturer Part #
M74HC4060RM13TR
74HC Series 6 V CMOS 14 Stage Binary Counter / Oscillator Surface Mount -SOIC-16
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics M74HC4060RM13TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M74HC4060RM13TR - Technical Attributes
Attributes Table
Logic Circuit: | Counter |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2V to 6V |
Power Dissipation: | 0.5W |
Propagation Delay: | 30ns |
Operating Temperature: | -55°C to +125°C |
Capacitance: | 10pF |
No of Inputs: | 1 |
No of Outputs: | Ten |
High Level Output Current: | -5.2mA |
Low Level Output Current: | 5.2mA |
No of Pins: | 16 |
Quiescent Current: | 4µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,500
$0.24
5,000
$0.235
7,500
$0.235
10,000
$0.23
12,500+
$0.225
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.24 / Stock: 0 Qty: 2,500+$0.24 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.27 / Stock: 0 Qty: 2,500+$0.27 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.27 / Stock: 0 Qty: 2,500+$0.27 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.24 / Stock: 0 Qty: 2,500+$0.24 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount