text.skipToContent text.skipToNavigation

Manufacturer Part #

M74HC4060RM13TR

74HC Series 6 V CMOS 14 Stage Binary Counter / Oscillator Surface Mount -SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics M74HC4060RM13TR - Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.5W
Propagation Delay: 30ns
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
No of Inputs: 1
No of Outputs: Ten
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 16
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$675.00
USD
Quantity
Web Price
2,500
$0.27
5,000
$0.26
7,500+
$0.255