Manufacturer Part #
74HCU04PW,118
74HCU Series 6 V Hex Unbuffered Inverter Surface Mount - TSSOP-14
Product Specification Section
Nexperia 74HCU04PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HCU04PW,118 - Technical Attributes
Attributes Table
Logic Circuit: | Inverter |
Family: | A/HC/T/U |
Supply Voltage-Nom: | 2V to 6V |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
117,500
Germany (Online Only):
117,500
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0777
5,000
$0.0763
7,500
$0.0755
10,000
$0.0749
12,500+
$0.0732
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount