text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCU04PW,118

74HCU Series 6 V Hex Unbuffered Inverter Surface Mount - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HCU04PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
Supply Voltage-Nom: 2V to 6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$778.00
USD
Quantity
Unit Price
2,500
$0.0804
7,500
$0.0784
10,000
$0.0778
25,000
$0.0762
37,500+
$0.0745
Product Variant Information section