Manufacturer Part #
74HCT14PW,118
74HCT Series 5.5 V Surface Mount Hex Inverting Schmitt Trigger - TSSOP-14
Product Specification Section
Nexperia 74HCT14PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HCT14PW,118 - Technical Attributes
Attributes Table
Logic Circuit: | Inverter |
Family: | A/HC/T/U |
No of Functions / Channels: | 6 |
Supply Voltage-Nom: | 5V |
Supply Current: | 2µA |
Power Dissipation: | 500mW |
Propagation Delay: | 34ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3.5pF |
No of Inputs: | 6 |
High Level Output Current: | -4mA |
Low Level Output Current: | 4mA |
No of Pins: | 14 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HCT14PW is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7A.
The 74HCT14 provides six inverting buffers with Schmitt-trigger action. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.
Features:
- Low-power dissipation
- ESD protection:
- HBM EIA/JESD22-A114F exceeds 2000 V
- MM EIA/JESD22-A115-A exceeds 200 V
- Multiple package options
- Specified from —40 ℃ to +85 ℃ and from —40 ℃ to +125 ℃
Applications:
- Wave and pulse shapers
- Astable multivibrators
- Monostable multivibrators
Pricing Section
Global Stock:
57,500
Germany (Online Only):
57,500
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0711
5,000
$0.0699
7,500
$0.0691
10,000
$0.0686
12,500+
$0.067
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount