text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT14PW,118

74HCT Series 5.5 V Surface Mount Hex Inverting Schmitt Trigger - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HCT14PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 5V
Supply Current: 2µA
Power Dissipation: 500mW
Propagation Delay: 34ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 6
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74HCT14PW is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7A.

The 74HCT14 provides six inverting buffers with Schmitt-trigger action. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

Features:

  • Low-power dissipation
  • ESD protection:
    • HBM EIA/JESD22-A114F exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from —40 ℃ to +85 ℃ and from —40 ℃ to +125 ℃

Applications:

  • Wave and pulse shapers
  • Astable multivibrators
  • Monostable multivibrators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$830.00
USD
Quantity
Unit Price
2,500
$0.0857
7,500
$0.0835
10,000
$0.083
25,000
$0.0812
37,500+
$0.0794
Product Variant Information section