text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT125PW,118

74HCT Series 5.5 V Surface Mount 3-State Quad Buffer/Line Driver - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Nexperia 74HCT125PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 4
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74HCT125PW are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

The 74HCT125 are four non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs (nY) are controlled by the output enable input (nOE). A HIGH at nOE causes the outputs to assume a HIGH impedance OFF-state.

Features:

  • Output capability: bus driver
  • ICC category: MSI

Applications:

  • Converting 15 V logic ('4000B' series) down to 2 V logic

 

 

 
Pricing Section
Global Stock:
47,500
Germany (Online Only):
47,500
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.25
USD
Quantity
Unit Price
2,500
$0.0801
5,000
$0.0787
7,500
$0.0779
10,000
$0.0773
12,500+
$0.0755
Product Variant Information section