text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC573PW,118

74HC Series 6 V SMT 3-State Octal D-type transparent latch - TSSOP-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Nexperia 74HC573PW,118 - Technical Attributes
Attributes Table
Logic Circuit: D-Type Latch
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 5V
Supply Current: 8µA
Power Dissipation: 500mW
Propagation Delay: 150ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 10
No of Outputs: Eight
High Level Output Current: -7.8mA
Low Level Output Current: 7.8mA
No of Pins: 20
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74HC573PW is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL).

The 74HC573 has octal D-type transparent latches featuring separate D-type inputs for each latch and 3-state true outputs for bus oriented applications. A latch enable (LE) input and an output enable OEinput are common to all latches.

Features:

  • Inputs and outputs on opposite sides of package allowing easy interface with microprocessors
  • Useful as input or output port for microprocessors and microcomputers
  • 3-state non-inverting outputs for bus oriented applications
  • Common 3-state output enable input
  • Functionally identical to 74HC563; 74HCT563 and 74HC373; 74HCT373
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM EIA/JESD22-A114-C exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 Cel to +85 Cel from -40 Cel +125 Cel

 

 

Pricing Section
Global Stock:
90,000
Germany (Online Only):
90,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.00
USD
Quantity
Unit Price
2,500
$0.11
5,000
$0.109
7,500
$0.108
10,000
$0.107
12,500+
$0.106
Product Variant Information section