text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC573D,653

74HC Series 5 V 3-State Octal D-Type Transparent Latch Surface Mount - SOIC-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2436
Product Specification Section
Nexperia 74HC573D,653 - Technical Attributes
Attributes Table
Logic Circuit: Transparent Latch
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.5W
Propagation Delay: 14ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -7.8mA
Low Level Output Current: 7.8mA
No of Pins: 20
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$288.00
USD
Quantity
Web Price
2,000
$0.144
6,000
$0.14
8,000
$0.139
20,000
$0.135
30,000+
$0.132