text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4538PW,118

74HC Series 6 V Dual Retriggerable Precision Monostable Multivibrator TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HC4538PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Multivibrator
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The 74HC4538PW,118 is a High speed Dual retriggerable precision monostable multivibrator.

Features:

  • Tolerant of slow trigger rise and fall times
  • Separate reset inputs
  • Triggering from falling or rising edge
  • Multiple package options
  • Specified from -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$710.00
USD
Quantity
Unit Price
2,500
$0.144
5,000
$0.142
7,500
$0.141
12,500
$0.14
25,000+
$0.137
Product Variant Information section