text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4538PW,118

74HC Series 6 V Dual Retriggerable Precision Monostable Multivibrator TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Nexperia 74HC4538PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Multivibrator
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The 74HC4538PW,118 is a High speed Dual retriggerable precision monostable multivibrator.

Features:

  • Tolerant of slow trigger rise and fall times
  • Separate reset inputs
  • Triggering from falling or rising edge
  • Multiple package options
  • Specified from -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
37,500
Germany (Online Only):
37,500
97,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$352.50
USD
Quantity
Unit Price
2,500
$0.141
5,000
$0.14
7,500
$0.139
10,000
$0.138
12,500+
$0.136
Product Variant Information section