text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4094PW,118

74HC Series 6 V SMT 8-Stage Shift-and-Store Bus Register - TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia 74HC4094PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The 74HC4094PW are high-speed Si-gate CMOS devices and are pin compatible with the '4094' of the '4000B' series. They are specified in compliance with JEDEC standard no. 7A.

The 74HC4094 are 8-stage serial shift registers having a storage latch associated with each stage for strobing data from the serial input (D) to the parallel buffered 3-state outputs (QP0 to QP7). The parallel outputs may be connected directly to common bus lines. Data is shifted on the positive-going clock (CP) transitions.

Features:

  • Output capability: standard
  • ICC category: MSI

Applications:

  • Serial-to-parallel data conversion
  • Remote control holding register

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$802.50
USD
Quantity
Unit Price
2,500
$0.109
5,000
$0.108
7,500
$0.107
10,000
$0.106
12,500+
$0.105