text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4094D,653

74HC Series 6V SMT 8-Stage Shift-and-Store Bus Register - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Nexperia 74HC4094D,653 - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 500mW
Propagation Delay: 18ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 1
No of Outputs: Ten
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 16
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HC4094D are high-speed Si-gate CMOS devices and are pin compatible with the '4094' of the '4000B' series. They are specified in compliance with JEDEC standard no. 7A.

The 74HC4094 are 8-stage serial shift registers having a storage latch associated with each stage for strobing data from the serial input (D) to the parallel buffered 3-state outputs (QP0 to QP7). The parallel outputs may be connected directly to common bus lines. Data is shifted on the positive-going clock (CP) transitions.

Features:

  • Output capability: standard
  • ICC category: MSI

Applications:

  • Serial-to-parallel data conversion
  • Remote control holding register

 

 

 
Pricing Section
Global Stock:
242,500
Germany (Online Only):
242,500
392,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$292.50
USD
Quantity
Web Price
2,500
$0.117
5,000
$0.115
7,500
$0.113
10,000
$0.112
12,500+
$0.109
Product Variant Information section