text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4066PW,118

74HC Series 10V Surface Mount Quad Bilateral Switches - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Nexperia 74HC4066PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Switch
Family: A/HC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 10V
No of Inputs: 4
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74HC4066PW,118 is a high-speed Si-gate CMOS devices and is pin compatible with the HEF4066B. It is specified in compliance with JEDEC standard no. 7A.

The 74HC4066 and 74HCT4066 have four independent analog switches. Each switch has two input/output pins (pins nY or nZ) and an active HIGH enable input pin (pin nE). When pin nE = LOW the belonging analog switch is turned off.

Features:

  • Very low ON-resistance:
    • 50Ω (typical) at VCC = 4.5 V
    • 45Ω (typical) at VCC = 6.0 V
    • 35Ω (typical) at VCC = 9.0 V.
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM EIA/JESD22-A114-B exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V.
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C.

 

 

Pricing Section
Global Stock:
242,500
Germany (Online Only):
242,500
227,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$242.25
USD
Quantity
Unit Price
2,500
$0.0969
5,000
$0.0951
7,500
$0.0941
10,000
$0.0934
12,500+
$0.0912
Product Variant Information section